Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | kr97.740 |
Price for:Reel of 1
Minimum: 1000
Multiple: 1000
kr97,740.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXH6101A6T1
Order Code4333549
Technical Datasheet
Pressure TypeAbsolute
Sensitivity, V/P53mV/kPa
Operating Pressure Min15kPa
Operating Pressure Max102kPa
Supply Voltage Min4.75V
Supply Voltage Max5.5V
Sensor Case / PackageSSOP
No. of Pins8Pins
Sensor Case StyleSSOP
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
15kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SSOP
Sensor Case Style
SSOP
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
53mV/kPa
Operating Pressure Max
102kPa
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability