Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr103.090 |
| 10+ | kr80.580 |
| 25+ | kr74.900 |
| 50+ | kr71.890 |
| 100+ | kr68.770 |
| 250+ | kr65.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr103.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC34709VK
Order Code2841148
Technical Datasheet
Supply Voltage4.5V
No. of Step-Down DC - DC Converters5
No. of LDO Regulators8
No. of Regulated Outputs14
IC Case / PackageMAPBGA
No. of Pins130Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseMAPBGA
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
PMIC for i.MX50, i.MX53 Processors
No. of Step-Down DC - DC Converters
5
No. of Regulated Outputs
14
No. of Pins
130Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
MAPBGA
Supply Voltage
4.5V
No. of LDO Regulators
8
IC Case / Package
MAPBGA
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability