Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC802M001JHI33Y
Order Code4537875
Product RangeLPC Family LPC800 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
6000+ | kr7.920 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
kr47,520.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC802M001JHI33Y
Order Code4537875
Product RangeLPC Family LPC800 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC800 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max15MHz
Program Memory Size16KB
No. of Pins33Pins
IC Case / PackageHVQFN
No. of I/O's17I/O's
InterfacesI2C, SPI, UART, USART
RAM Memory Size2KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC800
Qualification-
Technical Specifications
Product Range
LPC Family LPC800 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
16KB
IC Case / Package
HVQFN
Interfaces
I2C, SPI, UART, USART
ADC Channels
12Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC800
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Operating Frequency Max
15MHz
No. of Pins
33Pins
No. of I/O's
17I/O's
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability