Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC5528JEV98Y
Order Code4537872
Product RangeLPC Family LPC5500 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | kr42.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
kr85,820.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC5528JEV98Y
Order Code4537872
Product RangeLPC Family LPC5500 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC5500 Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size512KB
No. of Pins98Pins
IC Case / PackageVFBGA
No. of I/O's64I/O's
InterfacesI2C, I2S, SPI, USART, USB
RAM Memory Size256KB
ADC Channels10Channels
ADC Resolution16Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC5500
Qualification-
Product Overview
LPC5528JEV98Y is a LPC552x series 32bit ARM Cortex-M33 based microcontroller for embedded applications.
- 512KB flash, 256KB total SRAM
- SDIO interface, FS + HS USB, 64 GPIO
- Operating temperature range from -40°C to +105°C, VFBGA98 package
- ARM Cortex-M33 core (r0p4), running at a frequency of up to 150MHz
- Operating from internal DC-DC converter, single power supply 1.8-3.6V, JTAG boundary scan supported
- Configuration of this instance includes MPU, FPU, DSP, and ETM
- ARM Cortex M33 built-in nested vectored interrupt controller (NVIC)
- Non-maskable interrupt (NMI) input with a selection of sources
- Serial wire debug with eight breakpoints and four watch point
- System tick timer, memory protection unit (MPU)
Technical Specifications
Product Range
LPC Family LPC5500 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
VFBGA
Interfaces
I2C, I2S, SPI, USART, USB
ADC Channels
10Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC5500
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M33F
Operating Frequency Max
150MHz
No. of Pins
98Pins
No. of I/O's
64I/O's
RAM Memory Size
256KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability