Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,555.000 |
Product Information
Product Overview
FRDM-K22F-AGMP03 is a sensor toolbox development kit. It is a combination of a multi-sensor add-on/companion shield board (FRDM-STBC-AGMP03) with accelerometer, magnetometer, gyroscope and pressure-sensing capabilities and a FRDM MCU (FRDM-K22F) board. The FRDM-K22F-AGMP03 board enables quick customer evaluation of FXLS896xAF using sensor toolbox enablement SW and tools. It has sensor toolbox development kit with a variety of sensors and compatible software tools for NXP’s 10-axis sensor solution. It enables quick sensor evaluation and helps accelerate quick prototyping and development using NXP sensors. It supports hardware configurability to switch between accelerometer mode (normal vs. motion detect) and I²C/SPI interface mode.
- Sensor evaluation and development kit for FXLS896xAF
- Compatible with Arduino® and most NXP Freedom development boards
- Allows evaluation of current consumption and pin voltage characteristics
- Supports I²C and SPI communication interface with host MCU
- It has multiple test points on the board
Technical Specifications
3-Axis Digital Accelerometer / Gyroscope / Magnetometer & Pressure Sensor
No SVHC (27-Jun-2024)
FRDM-STBC-AGMP03 Multi-sensor Shield Board, FRDM-K22F MCU Board, USB Cable, Quick Start Guide
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate