Print Page
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | kr2.780 | 
| 10+ | kr1.690 | 
| 100+ | kr1.340 | 
| 500+ | kr1.260 | 
| 1000+ | kr1.210 | 
| 5000+ | kr1.130 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr13.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBFU520XAR
Order Code3128679
Product RangeBFU5
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Transition Frequency10.5GHz
Power Dissipation450mW
Continuous Collector Current5mA
Transistor Case StyleSOT-143B
No. of Pins4Pins
DC Current Gain hFE Min60hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product RangeBFU5
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
10.5GHz
Continuous Collector Current
5mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
BFU5
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
12V
Power Dissipation
450mW
Transistor Case Style
SOT-143B
DC Current Gain hFE Min
60hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
Product traceability