Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr2,525.000 |
Product Information
Product Overview
BATT-14AAAPACK is a configurable battery pack that can be used to supply the MC33771 or MC33772 EVB’s. It is intended to ease the use of these EVB's by emulating a 3-cell to 14-cell battery stack thanks to standard and easily accessible batteries, packed in a compact housing that has the proper EVB compatible 34-pin connectivity. The pack includes 14 battery holders (standard AAA format, also known as LR3 or 10440) connected in series, an optional current sense resistor, as well as configuration jumpers and a 1.3 mm jack for charging.
- Protection fuse
- MC33771/MC33772 configuration jumper
- Current measurement configuration jumper
- 0.1ohm resistor for current measurement
- 2mm banana connectors
Contents
Configurable 14-cell battery pack, 34-pin flat cable.
Technical Specifications
14 AAA Cell Battery Pack
-
NXP KIT33771TPLEVB/KIT33771SPIEVB/KIT33772ASP1EVB Evaluation Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate