Print Page
F-44WG
GASKET AND SCREW, 102MM
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF-44WG
Order Code2784133
Technical Datasheet
Gasket / Seal TypeGasket Kit
Gasket / Seal Material-
Gasket / Seal Length102mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Gasket / Seal Type
Gasket Kit
Gasket / Seal Length
102mm
SVHC
No SVHC (15-Jan-2019)
Gasket / Seal Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117482