Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR150H3-051-D0760
Order Code3794497
Product RangeR150H
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | kr1,443.000 |
Price for:Each
Minimum: 10
Multiple: 10
kr14,430.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR150H3-051-D0760
Order Code3794497
Product RangeR150H
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172.7mm
External Depth50.8mm
Bearing TypeBall Bearing
Air Flow - CFM473CFM
Noise Rating73dB
Power Rating6.5kW
Rated Speed6500rpm
Power Connection Type4 Lead Wires, Locked Rotor
Current Rating2.1A
IP Rating-
Air Flow - m3/min13.4m³/min
Product RangeR150H
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172.7mm
Bearing Type
Ball Bearing
Noise Rating
73dB
Rated Speed
6500rpm
Current Rating
2.1A
Air Flow - m3/min
13.4m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
50.8mm
Air Flow - CFM
473CFM
Power Rating
6.5kW
Power Connection Type
4 Lead Wires, Locked Rotor
IP Rating
-
Product Range
R150H
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8