Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-07W-B39-E00
Order Code2852129
Product Range4715KL Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-07W-B39-E00
Order Code2852129
Product Range4715KL Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38.4mm
Bearing TypeBall Bearing
Air Flow - CFM108CFM
Noise Rating42.5dBA
Power Rating7.68W
Rated Speed2950rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating160mA
IP Rating-
Air Flow - m3/min3.07m³/min
Product Range4715KL Series
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
42.5dBA
Rated Speed
2950rpm
Current Rating
160mA
Air Flow - m3/min
3.07m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
38.4mm
Air Flow - CFM
108CFM
Power Rating
7.68W
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Product Range
4715KL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191873
Product traceability