Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RA-24Q-GA-00
Order Code2770382
Product Range08038RA Series
Technical Datasheet
25 In Stock
80 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr517.260 |
5+ | kr478.540 |
10+ | kr439.820 |
25+ | kr418.220 |
50+ | kr396.730 |
100+ | kr392.810 |
Price for:Each
Minimum: 1
Multiple: 1
kr517.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RA-24Q-GA-00
Order Code2770382
Product Range08038RA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM91.82CFM
Noise Rating56dBA
Power Rating14.4W
Rated Speed6500rpm
Power Connection Type2 Lead Wires
Current Rating600mA
IP RatingIP69K
Air Flow - m3/min2.6m³/min
Product Range08038RA Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
6500rpm
Current Rating
600mA
Air Flow - m3/min
2.6m³/min
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
91.82CFM
Power Rating
14.4W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
08038RA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.228614