Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-24N-AL-00
Order Code3473346
Product Range08015SS Series
Technical Datasheet
Available to Order
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr113.700 |
5+ | kr104.190 |
10+ | kr94.790 |
25+ | kr87.400 |
50+ | kr82.030 |
100+ | kr79.230 |
250+ | kr76.320 |
Price for:Each
Minimum: 1
Multiple: 1
kr113.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-24N-AL-00
Order Code3473346
Product Range08015SS Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM33.9CFM
Noise Rating34dBA
Power Rating2.88W
Rated Speed3100rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating120mA
IP Rating-
Air Flow - m3/min0.96m³/min
Product Range08015SS Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
34dBA
Rated Speed
3100rpm
Current Rating
120mA
Air Flow - m3/min
0.96m³/min
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
33.9CFM
Power Rating
2.88W
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Product Range
08015SS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053978