Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SS-05N-AA-00
Order Code3473354
Product Range04010SS Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SS-05N-AA-00
Order Code3473354
Product Range04010SS Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM6.7CFM
Noise Rating29dBA
Power Rating850mW
Rated Speed7500rpm
Power Connection Type2 Lead Wires
Current Rating170mA
IP Rating-
Air Flow - m3/min0.19m³/min
Product Range04010SS Series
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
29dBA
Rated Speed
7500rpm
Current Rating
170mA
Air Flow - m3/min
0.19m³/min
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
6.7CFM
Power Rating
850mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
04010SS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00648
Product traceability