Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoLB15SKW01-6G-JB
Order Code2375264
Product RangeLB Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoLB15SKW01-6G-JB
Order Code2375264
Product RangeLB Series
Technical Datasheet
Product RangeLB Series
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleSquare
Illumination ColourBlue
Actuator / Cap ColourTransparent
Contact Current AC Max3A
Contact Voltage VAC250V
Switch TerminalsQuick Connect, Solder
Contact Current DC Max3A
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Panel Cutout (H x W)16.2mm x 16.2mm
Technical Specifications
Product Range
LB Series
Switch Operation
On-(On)
Illumination Colour
Blue
Contact Current AC Max
3A
Switch Terminals
Quick Connect, Solder
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPDT
Pushbutton Actuator Style
Square
Actuator / Cap Colour
Transparent
Contact Voltage VAC
250V
Contact Current DC Max
3A
IP Rating
IP65
Panel Cutout (H x W)
16.2mm x 16.2mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010796