Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoP-2000-501G-15-BN
Order Code3498793
Product RangeP-2000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr189.690 |
10+ | kr165.410 |
25+ | kr158.250 |
50+ | kr153.320 |
100+ | kr151.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr189.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoP-2000-501G-15-BN
Order Code3498793
Product RangeP-2000 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeAnalogue
Operating Pressure Min0kPa
Operating Pressure Max49kPa
Pressure Measurement TypeGauge
Supply Voltage Min-
Port StyleTube
Supply Voltage Max-
Sensor Case / PackageDIP
Supply Current1.5mA
No. of Pins6Pins
Sensor Output TypeAnalogue
Accuracy± 0.15%
Pressure Port TypeSingle Axial Barbless
Sensor MountingThrough Hole
Output Interface-
Media TypeNon-Corrosive Gas
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeP-2000 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0kPa
Pressure Measurement Type
Gauge
Port Style
Tube
Sensor Case / Package
DIP
No. of Pins
6Pins
Accuracy
± 0.15%
Sensor Mounting
Through Hole
Media Type
Non-Corrosive Gas
Operating Temperature Max
80°C
Qualification
-
Sensor Output Type
Analogue
Operating Pressure Max
49kPa
Supply Voltage Min
-
Supply Voltage Max
-
Supply Current
1.5mA
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-20°C
Product Range
P-2000 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022982