Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr92,666.000 |
Product Information
Product Overview
783144-01 is a USRP X300 high-performance, scalable software-defined radio (SDR) platform for designing and deploying next-generation wireless communications systems. The hardware architecture combines two extended-bandwidth daughterboard slots covering DC – 6 GHz with up to 160 MHz of baseband bandwidth, multiple high-speed interface options (PCIe, dual 10 GigE, dual 1 GigE), and a large user-programmable Kintex-7 FPGA in a convenient desktop or rack-mountable half-wide 1U form factor. In addition to providing best-in-class hardware performance, the open source software architecture of X300 provides cross-platform UHD driver support making it compatible with a large number of supported development frameworks, reference architectures, and open source projects.
- Two wide-bandwidth RF daughterboard slots
- Large customizable Xilinx Kintex-7 FPGA for high-performance DSP (XC7K325T)
- Multiple high-speed interfaces
- UHD architecture provides compatibility with GNU Radio, C++/Python API, Amarisoft LTE 100, OpenBTS
- Flexible clocking architecture
- Compact and rugged half-wide 1U form factor for convenient desktop or rack mount usage
- Digital I/O accessible on the front panel for custom control and interfacing from the FPGA
Contents
USRP X300, 1 Gigabit Ethernet cable, SFP adapter for 1 GigE, Power supply, USB 2.0 cable for internal JTAG adapter, Four SMA-bulkhead cables, Getting started guide.
Technical Specifications
-
Xilinx Kintex-7
2Channels
USRP X300
160MHz
2Channels
PCIe
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate