Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781963-01
Order Code3622116
Product RangeNI-9866
Your Part Number
Technical Datasheet
6 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr15,028.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr15,028.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781963-01
Order Code3622116
Product RangeNI-9866
Technical Datasheet
Product TypeC Series LIN Interface Module
No. of Ports1 Port
Data Rate20Kbps
Bus Connector Type-
Supported OS-
For Use WithCompactDAQ or CompactRIO Systems
Product RangeNI-9866
SVHCTo Be Advised
Product Overview
The NI-9866 is a Local Interconnect Network (LIN) interface for developing applications with the NI-XNET driver. The NI-9866 excels in applications requiring real-time, high-speed manipulation of hundreds of LIN frames and signals such as hardware-in-the-loop (HIL) simulation, rapid control prototyping, bus monitoring, automation control, and more. You can perform this manipulation while taking other DAQ measurements in the same CompactDAQ hardware platform or while performing low-level FPGA control and embedded monitoring in the same CompactRIO Chassis.
Technical Specifications
Product Type
C Series LIN Interface Module
Data Rate
20Kbps
Supported OS
-
Product Range
NI-9866
No. of Ports
1 Port
Bus Connector Type
-
For Use With
CompactDAQ or CompactRIO Systems
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23