Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781907-01
Order Code3875369
Product RangeUSRP-2921
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr65,829.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr65,829.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781907-01
Order Code3875369
Product RangeUSRP-2921
Technical Datasheet
Frequency Range2.4MHz to 2.5GHz
Bandwidth20MHz
FPGA Family-
No. of Input Channels1Channels
No. of Output Channels1Channels
Bus Connector TypeEthernet
Product RangeUSRP-2921
SVHCTo Be Advised
Technical Specifications
Frequency Range
2.4MHz to 2.5GHz
FPGA Family
-
No. of Output Channels
1Channels
Product Range
USRP-2921
Bandwidth
20MHz
No. of Input Channels
1Channels
Bus Connector Type
Ethernet
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.02