Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No790065-01
Order Code4691643
Product RangeFD-11601
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr56,719.600 |
Price for:Each
Minimum: 1
Multiple: 1
kr56,719.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No790065-01
Order Code4691643
Product RangeFD-11601
Technical Datasheet
Product TypeVoltage Input Device
Sampling Rate102.4kSPS
Resolution (Bits)24bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 10.5V
Operating Temperature Range-40°C to +85°C
For Use WithNI FieldDAQ Devices
Product RangeFD-11601
SVHCNo SVHC (21-Jan-2025)
Product Overview
790065-01 is a FieldDAQ FD-11601 voltage input device. It is an IP65/IP67-rated eight-channel simultaneous voltage input device that can be connected to external powered and TEDS sensors. It can be networked and synchronized with IEEE 802.1AS devices.
- Dimension is 198.12mm x 76.2mm x 48.26mm
Technical Specifications
Product Type
Voltage Input Device
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
± 10.5V
For Use With
NI FieldDAQ Devices
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
102.4kSPS
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +85°C
Product Range
FD-11601
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2