Product Information
Product Overview
The REM-11154 is a digital input module for remote I/O. Remote I/O systems are low-cost, modular systems for simple machine control and measurements. A remote I/O system consists of an EtherCAT bus coupler and individual modules mounted on a DIN rail. You control the REM-11154 from a real-time controller, such as a CompactRIO Controller or an Industrial Controller. You can use remote I/O hardware to add low-cost I/O for simple tasks while your controller handles advanced tasks such as image processing, motion control, and high-speed or specialty measurements. The REM-11154 features a 1-wire spring terminal connection method and an adjustable filter time to improve measurement quality. You can use inputs as counters or standard digital inputs.
Technical Specifications
Digital Input Module
-
-
11V to 30V
NI Remote I/O Systems
No SVHC (08-Jul-2021)
-
32Channels
-
-25°C to +60°C
REM-11154
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate