Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784742-01
Order Code3622677
Product RangeREM-11190
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784742-01
Order Code3622677
Product RangeREM-11190
Technical Datasheet
Product TypeBus Power Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels-
No. of I/O's-
Supply Voltage Range19.2V to 30V
Operating Temperature Range-25°C to +60°C
For Use WithNI Remote I/O Systems
Product RangeREM-11190
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Type
Bus Power Module
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
19.2V to 30V
For Use With
NI Remote I/O Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-25°C to +60°C
Product Range
REM-11190
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17