Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783513-05
Order Code3622442
Product RangePXIe-8880
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783513-05
Order Code3622442
Product RangePXIe-8880
Technical Datasheet
Processor TypeIntel Xeon E5-2618L v3
Operating Frequency2.3GHz
No. of Processor Cores8 Core
RAM Memory Size8GB
Hard Drive Capacity480GB
No. of Slots-
Operating Temperature Range0°C to +50°C
Compatible WithNI PXI Chassis
Interface TypeLPC, SPI, SATA, USB
Supported OSWindows 10
For Use WithNI PXI Systems
Product RangePXIe-8880
SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023)
Product Overview
The PXIe-8880 is an Intel Xeon 8-Core embedded controller for PXI Express systems. You use it for processor-intensive RF, modular instrumentation, and data acquisition applications. The PXIe-8880 includes two 10/100/1000BASE-TX (Gigabit) Ethernet ports, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive and other peripheral I/O.
Technical Specifications
Processor Type
Intel Xeon E5-2618L v3
No. of Processor Cores
8 Core
Hard Drive Capacity
480GB
Operating Temperature Range
0°C to +50°C
Interface Type
LPC, SPI, SATA, USB
For Use With
NI PXI Systems
SVHC
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023)
Operating Frequency
2.3GHz
RAM Memory Size
8GB
No. of Slots
-
Compatible With
NI PXI Chassis
Supported OS
Windows 10
Product Range
PXIe-8880
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.505