Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783150-01
Order Code3875378
Product RangeUSRP-2950
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783150-01
Order Code3875378
Product RangeUSRP-2950
Technical Datasheet
Frequency Range50MHz to 2.2GHz
Bandwidth40MHz
FPGA FamilyKintex-7 410T
No. of Input Channels2Channels
No. of Output Channels2Channels
Bus Connector TypeMXIe, Ethernet
Product RangeUSRP-2950
SVHCTo Be Advised
Technical Specifications
Frequency Range
50MHz to 2.2GHz
FPGA Family
Kintex-7 410T
No. of Output Channels
2Channels
Product Range
USRP-2950
Bandwidth
40MHz
No. of Input Channels
2Channels
Bus Connector Type
MXIe, Ethernet
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2