Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781346-01
Order Code3620445
Product RangePXIe-4330
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr64,525.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr64,525.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781346-01
Order Code3620445
Product RangePXIe-4330
Technical Datasheet
Product TypeStrain/Bridge Input Module
Sampling Rate25.6kSPS
Resolution (Bits)24bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXIe-4330
SVHCTo Be Advised
Product Overview
The PXIe-4330 is a simultaneous input module that provides integrated data acquisition and signal conditioning for bridge-based sensors. The PXIe-4330 includes increased accuracy, high data throughput, and synchronisation features, making it ideal for high-density measurement systems. To remove noise, the PXIe-4330 offers antialiasing and digital filters per channel. Each channel also features an independent, programmable excitation voltage. Additionally, the PXIe-4330 provides remote sensing, internal bridge completion, and shunt calibration options per channel.
Technical Specifications
Product Type
Strain/Bridge Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI PXI Controllers
SVHC
To Be Advised
Sampling Rate
25.6kSPS
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PXIe-4330
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39