Product Information
Product Overview
The PCI-6110 is a simultaneous-sampling, multifunction DAQ device. It offers analogue I/O, digital I/O, two 24-bit counters, and digital triggering. The PCI-6110 is ideal for a variety of applications, such as stimulus/response applications that require synchronisation among analogue input (AI), analogue output (AO), and digital I/O. It is also ideal for 42 V automotive applications, radar, sonar, and ultrasound. The included NI-DAQmx driver and configuration utility simplify configuration and measurements. The PCI-6110 dimensions require chassis slots that can accommodate full-length PCI modules.
Technical Specifications
Multifunction I/O Device
12bit
2Channels
± 200mV to ± 42V
NI DAQ Devices
No SVHC (08-Jul-2021)
5MSPS
4Channels
8I/O's
0°C to +45°C
PCI-6110
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate