Print Page
11,097 In Stock
18,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr5.320 |
10+ | kr3.860 |
100+ | kr3.110 |
500+ | kr2.380 |
1000+ | kr2.040 |
5000+ | kr1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr26.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG3030EP,115
Order Code1829195
Product RangePMEG3
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleSOD-128
No. of Pins2Pins
Forward Voltage Max360mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG3
Qualification-
Product Overview
The PMEG3030EP is a planar maximum efficiency general application (MEGA) Schottky barrier Rectifier Diode with an integrated guard ring for stress protection. The Low VF Schottky rectifier offers extremely low forward voltage drop during operation, resulting in high efficiency and reduced heat generation.
- Low forward voltage
- High power capability due to clip-bond technology
- Low losses over entire current range
- Ultra low forward voltage drop VF
- Increased reliability
- Reduced board space
Applications
Power Management, Safety
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
SOD-128
Forward Voltage Max
360mV
Operating Temperature Max
150°C
Product Range
PMEG3
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000356