Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPMEG100V080ELPDAZ
Order Code3440026
Product RangePMEG Series
Technical Datasheet
4,277 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr2.640 |
50+ | kr2.400 |
250+ | kr2.350 |
1000+ | kr2.310 |
3000+ | kr2.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr13.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG100V080ELPDAZ
Order Code3440026
Product RangePMEG Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current8A
Diode ConfigurationSingle
Diode Case StyleCFP15
No. of Pins3Pins
Forward Voltage Max850mV
Forward Surge Current160A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePMEG Series
QualificationAEC-Q101
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
160A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
8A
Diode Case Style
CFP15
Forward Voltage Max
850mV
Operating Temperature Max
175°C
Product Range
PMEG Series
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability