Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1500+ | kr3.980 |
| 4500+ | kr3.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
kr5,970.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPHPT610030NPKX
Order Code4319434
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN100V
Collector Emitter Voltage Max PNP100V
Continuous Collector Current NPN3A
Continuous Collector Current PNP3A
Power Dissipation NPN1.25W
Power Dissipation PNP1.25W
DC Current Gain hFE Min NPN10hFE
DC Current Gain hFE Min PNP10hFE
Transistor Case StyleSOT-1205
No. of Pins8Pins
Transistor MountingSurface Mount
Operating Temperature Max175°C
Transition Frequency NPN140MHz
Transition Frequency PNP125MHz
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
100V
Continuous Collector Current PNP
3A
Power Dissipation PNP
1.25W
DC Current Gain hFE Min PNP
10hFE
No. of Pins
8Pins
Operating Temperature Max
175°C
Transition Frequency PNP
125MHz
Qualification
AEC-Q101
Collector Emitter Voltage Max NPN
100V
Continuous Collector Current NPN
3A
Power Dissipation NPN
1.25W
DC Current Gain hFE Min NPN
10hFE
Transistor Case Style
SOT-1205
Transistor Mounting
Surface Mount
Transition Frequency NPN
140MHz
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability