Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | kr1.910 |
50+ | kr1.150 |
100+ | kr0.980 |
500+ | kr0.852 |
1500+ | kr0.736 |
Product Information
Product Overview
The 74LVC1G58GW is a low-power Configurable Multiple-function Gate. The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions AND or, NAND, NOR, XOR, inverter and buffer. All inputs can be connected to VCC or GND. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device in a mixed 3.3V and 5V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. All inputs (A, B and C) are Schmitt-trigger inputs. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.
- 5V Tolerant input/output for interfacing with 5V logic
- High noise immunity
- Complies with JEDEC standard - JESD8-7, JESD8-5 and JESD8-B/JESD36
- ESD protection - HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V
- ±24mA Output drive (VCC = 3V)
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Direct interface with TTL levels
- Inputs accept voltages up to 5V
Applications
Industrial
Technical Specifications
Configurable Multiple Function Gate
3Inputs
SOT-363
74LVC1G58
1.65V
With Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Single
6Pins
SOT-363
74LVC
5.5V
32mA
125°C
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 74LVC1G58GW,125
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate