Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC151N
Order Code380568
Technical Datasheet
Logic Family / Base Number74HC151
Logic TypeMultiplexer
No. of Channels1Channels
Line Configuration8:1
Supply Voltage Min2V
Supply Voltage Max6V
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Logic IC Family74HC
Logic IC Base Number74151
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The 74HC151N is a 8-bit Multiplexer with eight binary inputs (I0 to I7), three select inputs (S0 to S2) and an enable input (E\). One of the eight binary inputs is selected by the select inputs and routed to the complementary outputs (Y and Y). A high on E\ forces the output Y low and output Y high. Inputs also include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Low-power dissipation
- Non-inverting data path
- CMOS Input level
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics
Technical Specifications
Logic Family / Base Number
74HC151
No. of Channels
1Channels
Supply Voltage Min
2V
IC Case / Package
DIP
No. of Pins
16Pins
Logic IC Base Number
74151
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Logic Type
Multiplexer
Line Configuration
8:1
Supply Voltage Max
6V
Logic Case Style
DIP
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002744