Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNKPF-M-A-1.5
Order Code2393352
Product RangeNeutrik powerCON TRUE1
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr238.000 |
| 5+ | kr211.000 |
| 10+ | kr202.000 |
| 25+ | kr187.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr238.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKPF-M-A-1.5
Order Code2393352
Product RangeNeutrik powerCON TRUE1
Technical Datasheet
Connector Type ANeutrik powerCON 3 Way Socket
Connector to ConnectorNeutrik powerCON Plug to Neutrik powerCON Receptacle
Connector Type BNeutrik powerCON 3 Way Plug
Cable Length - Metric1.5m
Current Rating16A
Voltage Rating250VAC
Jacket ColourBlack
Product RangeNeutrik powerCON TRUE1
Cable Length - Imperial4.9ft
Technical Specifications
Connector Type A
Neutrik powerCON 3 Way Socket
Connector Type B
Neutrik powerCON 3 Way Plug
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
4.9ft
Connector to Connector
Neutrik powerCON Plug to Neutrik powerCON Receptacle
Cable Length - Metric
1.5m
Voltage Rating
250VAC
Product Range
Neutrik powerCON TRUE1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32