Print Page
Alternatives for NAC3MPB-1
1 Product Found
Product Overview
The NAC3MPB-1 from Neutrik is a power-out powerCON male chassis connector with 3/16'' flat tab terminals. The powerCON is a lockable 3 conductor equipment AC connector with contacts for line, neutral and pre-mating ground contact. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
- Locking 20A/250VAC appliance coupler
- Power-out (grey colour) version with different keying to avoid the possibility of inter-mating
- Fast and easy twist lock latching system
- Extremely robust & reliable, ergonomic design
- User friendly latch design for easy handling
- UL ECBT2.E135070, cUL ECBT8.E135070 recognized and VDE certified
- Bronze with silver contacts and polyamide shell
- Flammability rating meets UL94V-0
- Temperature range from -30°C to +80°C
- Greater than 1000 mating cycles
Applications
Industrial, Power Management
Warnings
The powerCON is a connector without breaking capacity, that is the powerCON should not be connected or disconnected under load or live.
Technical Specifications
Product Range
powerCON
Current Rating
20A
Voltage Rating
250VAC
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014