Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNETGEAR
Manufacturer Part NoFS605
Order Code5050870
Technical Datasheet
No. of Ports5Ports
Product Range-
Product Overview
With plug and play installation, automatic speed and duplex sensing the FS605 is an ideal network switch for home or SOHO use.
- 5, 10/100Mbps auto-sensing and auto-uplink (MDI-X) RJ45 ports
- Store and forward protocol
- 100m maximum cable length
- Indicators for network traffic
- Compatible with Macintosh and PC computers
- Can be wall mounted, used horizontally or vertically
- Powered by the supplied ac adaptor
- Dimensions (HxWxD): 28 x 175 x 118mm
Contents
Switch, stand and ac adaptor.
Technical Specifications
No. of Ports
5Ports
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2