Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoFWFU7WR47J
Order Code4733869
Product RangeFWFU Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr8.110 |
| 50+ | kr6.950 |
| 250+ | kr6.400 |
| 500+ | kr5.820 |
| 1000+ | kr5.370 |
| 2000+ | kr5.100 |
Price for:Each
Minimum: 5
Multiple: 5
kr40.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoFWFU7WR47J
Order Code4733869
Product RangeFWFU Series
Technical Datasheet
Resistance0.47ohm
Product RangeFWFU Series
Power Rating7W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 400ppm/°C
Product Length25mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.47ohm
Power Rating
7W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 400ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
FWFU Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Product Length
25mm
Product Height
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001