Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoFWFU5WR68J
Order Code4733814
Product RangeFWFU Series
Technical Datasheet
1,000 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr6.300 |
| 50+ | kr5.390 |
| 250+ | kr4.970 |
| 500+ | kr4.510 |
| 1000+ | kr4.170 |
| 2000+ | kr3.960 |
Price for:Each
Minimum: 5
Multiple: 5
kr31.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoFWFU5WR68J
Order Code4733814
Product RangeFWFU Series
Technical Datasheet
Resistance0.68ohm
Product RangeFWFU Series
Power Rating5W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 400ppm/°C
Product Length20mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.68ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 400ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
FWFU Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Product Length
20mm
Product Height
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001