Print Page
Product Information
ManufacturerNANOTEC
Manufacturer Part NoSMC42-2,0-1
Order Code4743131
Product RangeSMC42
Technical Datasheet
Control / Drive TypeMicrostep Drive
No. of Phases-
Output Current Max2A
Supply Voltage Min21VDC
Supply Voltage Max37VDC
Product RangeSMC42
Alternatives for SMC42-2,0-1
1 Product Found
Technical Specifications
Control / Drive Type
Microstep Drive
Output Current Max
2A
Supply Voltage Max
37VDC
No. of Phases
-
Supply Voltage Min
21VDC
Product Range
SMC42
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044084
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13