Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr925.490 |
| 5+ | kr849.650 |
| 10+ | kr837.010 |
| 25+ | kr822.270 |
Price for:Each
Minimum: 1
Multiple: 1
kr925.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoSCC2130-D08-004
Order Code2520036
Technical Datasheet
MEMS Module FunctionSingle-Axis Gyroscope, Tri-Axis Accelerometer
Sensor TypeAccelerometer, Gyroscope
Sensing AxisX, Y, Z
Sensor Case StyleSOIC
Supply Voltage Min3V
Supply Voltage Max3.6V
Sensor Case / PackageSOIC
No. of Pins24Pins
Sensing Range - Accelerometer± 6g
Sensing Range - Gyroscope± 125°/s
Temperature Sensing Range-
Output InterfaceSPI
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MEMS Module Function
Single-Axis Gyroscope, Tri-Axis Accelerometer
Sensing Axis
X, Y, Z
Supply Voltage Min
3V
Sensor Case / Package
SOIC
Sensing Range - Accelerometer
± 6g
Temperature Sensing Range
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Sensor Type
Accelerometer, Gyroscope
Sensor Case Style
SOIC
Supply Voltage Max
3.6V
No. of Pins
24Pins
Sensing Range - Gyroscope
± 125°/s
Output Interface
SPI
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability