Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM31PN4R7M00L
Order Code2470300
Product RangeLQM31PN_00 Series
Technical Datasheet
519 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr2.540 |
50+ | kr2.080 |
250+ | kr1.730 |
500+ | kr1.570 |
1500+ | kr1.400 |
3000+ | kr1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr12.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM31PN4R7M00L
Order Code2470300
Product RangeLQM31PN_00 Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.3ohm
Self Resonant Frequency25MHz
DC Current Rating700mA
Inductor Case / Package1206 [3216 Metric]
Inductor Case Style1206 [3216 Metric]
Product RangeLQM31PN_00 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Self Resonant Frequency Min25MHz
Core MaterialFerrite
Product Length3.2mm
Product Width1.6mm
Product Height0.85mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
25MHz
Inductor Case / Package
1206 [3216 Metric]
Product Range
LQM31PN_00 Series
Inductor Construction
Unshielded
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.3ohm
DC Current Rating
700mA
Inductor Case Style
1206 [3216 Metric]
Inductance Tolerance
± 20%
Self Resonant Frequency Min
25MHz
Product Length
3.2mm
Product Height
0.85mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability