Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLP11SN670SL2L
Order Code1515576
Product RangeDLP11S Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoDLP11SN670SL2L
Order Code1515576
Product RangeDLP11S Series
Technical Datasheet
Product RangeDLP11S Series
Inductance-
DC Current Rating180mA
DC Resistance Max1.3ohm
Inductance Tolerance-
Self Resonant Frequency Min-
Inductor Case Style0504
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DLP11S Series
DC Current Rating
180mA
Inductance Tolerance
-
Inductor Case Style
0504
Inductance
-
DC Resistance Max
1.3ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005