Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE18SANR24ME0L
Order Code2871416
Product RangeDFE18SAN_E0 Series
Technical Datasheet
2,137 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr3.520 |
50+ | kr2.860 |
250+ | kr2.360 |
500+ | kr2.130 |
1500+ | kr1.890 |
3000+ | kr1.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr17.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE18SANR24ME0L
Order Code2871416
Product RangeDFE18SAN_E0 Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating3.2A
Saturation Current (Isat)4.2A
Product RangeDFE18SAN_E0 Series
Inductor Case Style1.6mm x 0.8mm x 0.8mm
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length1.6mm
Core MaterialIron
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
DC Current Rating
3.2A
Product Range
DFE18SAN_E0 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Iron
Product Height
0.8mm
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
4.2A
Inductor Case Style
1.6mm x 0.8mm x 0.8mm
DC Resistance Max
0.036ohm
Product Length
1.6mm
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
Product traceability