Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1433393C
Order Code3760498
Product Range1400 Series
Technical Datasheet
20 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr29.940 |
3+ | kr29.720 |
5+ | kr29.380 |
10+ | kr28.940 |
20+ | kr28.380 |
50+ | kr27.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr29.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1433393C
Order Code3760498
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance33µH
Inductor ConstructionUnshielded
RMS Current (Irms)9.3A
Saturation Current (Isat)9.3A
DC Resistance Max0.017ohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
9.3A
Inductance Tolerance
± 15%
Inductance
33µH
RMS Current (Irms)
9.3A
DC Resistance Max
0.017ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 1433393C
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability