Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL-T/3-W12N-C
Order Code1712341
Product RangeOKL Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL-T/3-W12N-C
Order Code1712341
Product RangeOKL Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Output Power Max15W
Output Voltage Min591mV
Output Voltage Max5.5V
Output Current Max3A
Input Voltage DC Min4.5V
DC / DC Converter Output TypeAdjustable
Input Voltage DC Max14V
Height6.2mm
Depth12.19mm
Width12.19mm
Product RangeOKL Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage Max
5.5V
Input Voltage DC Min
4.5V
Input Voltage DC Max
14V
Depth
12.19mm
Product Range
OKL Series
DC / DC Converter Type
-
Output Voltage Min
591mV
Output Current Max
3A
DC / DC Converter Output Type
Adjustable
Height
6.2mm
Width
12.19mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability