Print Page
1316.7001
LED Light Pipe, Yellow, Through Hole, 30 mA, 2.5 V, 588 nm
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Technical Specifications
LED Colour
Yellow
Forward Current If
30mA
Forward Voltage
2.5V
Luminous Intensity
2.5mcd
Product Range
-
LED Mounting
Through Hole
Length
-
Wavelength Typ
588nm
Light Pipe Design
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002