Print Page
Image is for illustrative purposes only. Please refer to product description.
2,504 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr17.620 |
| 10+ | kr14.900 |
| 25+ | kr14.140 |
| 50+ | kr13.710 |
| 100+ | kr13.270 |
| 200+ | kr11.640 |
Price for:Each
Minimum: 1
Multiple: 1
kr17.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoT23A150BSR2-15
Order Code1006849
Product RangeT23 Series
Switching Temperature150°C
Reset Temperature135°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating10A at 250VAC, 15A at 125/250VAC
Product RangeT23 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
T23A150BSR2-15 is a T23 series low profile, thermostat switch with SPST-NC contact configuration and flange mount.
- 150°C ±5°C action temperature, 135°C ±8°C reset temperature
- 50mohm contact resistance
- 100Mohm insulation resistance minimum at DC 500V
Technical Specifications
Switching Temperature
150°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
T23 Series
Reset Temperature
135°C
Sensor Terminals
Quick Connect
Contact Rating
10A at 250VAC, 15A at 125/250VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048