Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoT23A090ASR2-20
Order Code1006844
Product RangeT23 Series
Technical Datasheet
5,121 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr32.160 |
10+ | kr27.930 |
25+ | kr24.710 |
50+ | kr22.150 |
100+ | kr19.480 |
200+ | kr16.920 |
Price for:Each
Minimum: 1
Multiple: 1
kr32.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoT23A090ASR2-20
Order Code1006844
Product RangeT23 Series
Technical Datasheet
Switching Temperature90°C
Reset Temperature6°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating15A at 125VAC, 15A at 250VAC, 10A at 250VAC
Product RangeT23 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
T23A090ASR2-20 Thermostat Switch offers precise temperature control with a 90°C activation point. Designed with a low-profile, flange-mount construction, it supports multiple voltage ratings: 125VAC/15A, 250VAC/15A, and 250VAC/10A. This normally closed (NC) switch is ideal for protecting electrical systems from overheating, ensuring reliable operation in various applications. Part of the T23 Series, it combines durability with efficient thermal management.
- 50mohm or less contact resistance
- 90°C switching temperature, 6° reset temperature
- 15A, 125VAC/10A, 250VAC/15A, 250VAC (resistive load) electrical rating
- 100K cycles (class II VDE)/10K cycles (15 A 250 V ac estimated life) operating life
- Insulation resistance is 100Mohm or more between the non-live metal parts and terminals
Technical Specifications
Switching Temperature
90°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
T23 Series
Reset Temperature
6°C
Sensor Terminals
Quick Connect
Contact Rating
15A at 125VAC, 15A at 250VAC, 10A at 250VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for T23A090ASR2-20
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048