Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC21840
Order Code1391234
Technical Datasheet
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Length9.525mm
Fastener MaterialSteel
Fastener Plating-
Screw Head StyleRound Head Slotted
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Thread Size - Metric
-
Screw Length
9.525mm
Fastener Plating
-
Product Range
-
Thread Size - Imperial
4-40
Fastener Material
Steel
Screw Head Style
Round Head Slotted
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164
Product traceability