Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002810
Order Code2904274
Product RangeMP USB Sealed Metal Connectors
Technical Datasheet
290 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr42.410 |
10+ | kr36.400 |
25+ | kr29.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr42.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002810
Order Code2904274
Product RangeMP USB Sealed Metal Connectors
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24 Position
No. of Positions24Ways
Connector MountingSurface Mount, Through Hole Mount
IP RatingIP67
Product RangeMP USB Sealed Metal Connectors
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
- Right-Angle (R/A) DIP waterproof USB connector in High Temperature Plastic UL94V-0 Black housing
- Contact Current Rating : 5A for VBUS Pin; 1.25A for VCONN Pin
- Insulation Resistance : 100MΩ Min
- Operating Temperature : -40°C ~ 85°C
- Durability : 10,000 Cycles
- IP67 rating
Applications
Computer Peripherals, High Speed Digital, Smartphones, Wearables
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
No. of Positions
24Ways
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
To Be Advised
USB Standard
USB 3.1
No. of Positions
24 Position
Connector Mounting
Surface Mount, Through Hole Mount
Product Range
MP USB Sealed Metal Connectors
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002