Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
197 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr108.440 |
5+ | kr102.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr108.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002688
Order Code3050787
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage5VDC
Fan Frame Size40mm
External Depth20mm
Bearing TypeVapo Bearing
Flow Rate - Imperial7.7CFM
Air Flow - CFM7.7CFM
Noise Rating21dBA
Power Rating620mW
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating124mA
IP Rating-
Air Flow - m3/min0.218m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC002688 from Multicomp is 5V DC axial fan with vapo bearing and wire leaded power connection.
- 6000RPM Speed rating
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Vapo Bearing
Air Flow - CFM
7.7CFM
Power Rating
620mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Fan Frame Type
Square
Supply Voltage
5VDC
External Depth
20mm
Flow Rate - Imperial
7.7CFM
Noise Rating
21dBA
Rated Speed
6000rpm
Current Rating
124mA
Air Flow - m3/min
0.218m³/min
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134