Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr207.010 |
3+ | kr193.650 |
10+ | kr181.850 |
Price for:Each
Minimum: 1
Multiple: 1
kr207.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002215
Order Code2830467
Product RangeG1XX
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric30mm
External Width - Metric63.5mm
External Depth - Metric40mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial2.5"
External Depth - Imperial1.57"
Product RangeG1XX
ConfigurableNo
Product Overview
This enclosure MC002215 is the Black anodized aluminium extruded box section to take 55mm × 40mm is Ideal for small circuits, R.F amplifiers etc. The maximum height of components on a board mounted in the bottom slot is 18mm / 20mm depending on orientation. This box features dovetail slots down the side which accept a Linc-Lug mounting bracket to facilitate surface mounting.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- Material: Aluminium 6063 T6 (HE9)
- Finish: Black anodized 5μm thickness to BS 1615
- Screw ports: Nominal diameter 2.7mm to take a No.4 self-tapping screw with 3mm major diameter of a type normally used for plastic
Applications
Enclosures, Hobby & Education, Instrumentation, Medical, Prototyping, Utilities
Technical Specifications
Enclosure Type
Small
External Height - Metric
30mm
External Depth - Metric
40mm
Body Colour
Black
External Height - Imperial
1.18"
External Depth - Imperial
1.57"
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
63.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.5"
Product Range
G1XX
Technical Docs (1)
Alternatives for MC002215
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06