You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7R02
Switch Bezel, Subminiature Panel Mount Switches
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 7R02
- Order Code:
- 9812318
- Technical Datasheet:
- 7R02 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Subminiature Panel Mount Switches
- :
- -
Technical Documents (1)
Product Overview
- 19.5mm External depth
- 1.96mm External length/height
- 15.66mm External width
- 12.1mm Panel cut-out length
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
100 In stock Need more?
100 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/1/24
Standard lead time for this product is 31 weeks.
With you next business day
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 500+
- 1500+
Quantity | Price | Your Price |
---|---|---|
1+ | kr2.36 | |
25+ | kr2.07 | |
100+ | kr1.85 | |
500+ | kr1.72 | |
1500+ | kr1.57 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.